
* Images are for reference only
MPMT10011003DT1
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPMT10011003DT1
- JLCPCB Part #
- C1739385
- Package
- SOT-23
- Description
- 2 ±0.5% 100mW ±25ppm/℃ SOT-23 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7230
200+
$0.7635
10+
$1.9725