
* Images are for reference only
MR1061K0000AAE66
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MR1061K0000AAE66
- JLCPCB Part #
- C1367454
- Package
- Plugin,D6.4xL12.7mm
- Description
- Wirewound Resistors 1kΩ 250mW ±10ppm/℃ ±0.05% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
30+
$4.6065
10+
$4.6065