
* Images are for reference only
MRS16000C1803FRP00
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MRS16000C1803FRP00
- JLCPCB Part #
- C1754085
- Package
- Plugin,D1.6xL3.6mm
- Description
- Metal Film Resistors 180kΩ 0.4W ±50ppm/℃ ±1% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 697
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0127
500+
$0.0123
1000+
$0.0120