
* Images are for reference only
MS75088-7SH
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MS75088-7SH
- JLCPCB Part #
- C19432114
- Package
- Plugin,D4.1xL10.4mm
- Description
- 480mA 3.3uH ±10% 44@7.9MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9900
200+
$1.5930
400+
$1.5390
800+
$1.5135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →