
* Images are for reference only
MSP08A0122K0GEJ
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP08A0122K0GEJ
- JLCPCB Part #
- C7307732
- Package
- SIP-8
- Description
- 7 ±2% 22kΩ 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2060
196+
$4.0725
504+
$3.9375
1008+
$3.8700