
* Images are for reference only
MSP08A03120RGEJ
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP08A03120RGEJ
- JLCPCB Part #
- C1362505
- Package
- SIP-8-2.54mm
- Description
- 4 ±2% 120Ω 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0005
200+
$1.5480
500+
$1.4940
1000+
$1.4670