
* Images are for reference only
NOMCA14031002AT5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NOMCA14031002AT5
- JLCPCB Part #
- C6248807
- Package
- SOIC-14
- Description
- 7 ±0.1% 10kΩ 100mW ±25ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5785
200+
$2.2260
500+
$2.1525
1000+
$2.1150