
* Images are for reference only
NOMCT16031003FT1
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NOMCT16031003FT1
- JLCPCB Part #
- C1739039
- Package
- SOIC-16
- Description
- 8 ±1% 100kΩ 100mW ±25ppm/℃ SOIC-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.6495
200+
$0.6855
10+
$1.7700