
* Images are for reference only
NTCLE203E3272JB0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE203E3272JB0
- JLCPCB Part #
- C3154225
- Package
- Plugin,P=2.54mm
- Description
- 2.7kΩ 100mW ±5% ±0.75% Plugin,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0215
200+
$0.3960
500+
$0.3825
1000+
$0.3750