
* Images are for reference only
NTCS0603E3103GLT
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0603E3103GLT
- JLCPCB Part #
- C17381765
- Package
- 0603
- Description
- 10kΩ 125mW ±2% ±3% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
10+
$0.3570
30+
$0.3510
100+
$0.3465