
* Images are for reference only
NTCS0805E3103HLT
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0805E3103HLT
- JLCPCB Part #
- C3195203
- Package
- 0805
- Description
- 10kΩ 210mW ±3% ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
102+
$0.4995
104+
$0.4995