
* Images are for reference only
ORNV50012002TF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNV50012002TF
- JLCPCB Part #
- C6248990
- Package
- SOIC-8
- Description
- 5 ±0.1% 100mW ±25ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.2200
200+
$2.3370
10+
$5.8545
500+
$2.2590