
* Images are for reference only
P0805E5901BBT
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P0805E5901BBT
- JLCPCB Part #
- C4135507
- Package
- 0805
- Description
- 200mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.9kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.8375
200+
$1.9395
30+
$5.0115