
* Images are for reference only
P2TC0603D2001LNTA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P2TC0603D2001LNTA
- JLCPCB Part #
- C3977412
- Package
- 0603
- Description
- 125mW Thin Film Resistor ±0.01% ±2ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1045
200+
$5.4585
500+
$5.2665
1000+
$5.1720