
* Images are for reference only
P4KE180A-E3/73
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4KE180A-E3/73
- JLCPCB Part #
- C3703365
- Package
- DO-204AL(DO-41)
- Description
- 1.6A 246V 400W 171V 154V DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1574
200+
$0.0609
500+
$0.0588
1000+
$0.0578