
* Images are for reference only
P4KE250CA-E3/73
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4KE250CA-E3/73
- JLCPCB Part #
- C3713178
- Package
- DO-204AL(DO-41)
- Description
- 1.2A 400W 344V 237V 214V DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 569
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1055
200+
$0.1113
10+
$0.2876
500+
$0.1074