
* Images are for reference only
PAC100008209FA1000
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PAC100008209FA1000
- JLCPCB Part #
- C1366838
- Package
- Plugin,D4.3xL11mm
- Description
- Wirewound Resistors 82Ω 1W ±100ppm/℃ ±1% Plugin,D4.3xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3084
200+
$0.1194
500+
$0.1152
1000+
$0.1131