
* Images are for reference only
PAC300001240FAC000
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PAC300001240FAC000
- JLCPCB Part #
- C1402411
- Package
- Plugin,D5.5xL16.5mm
- Description
- Wirewound Resistors 124Ω 3W ±100ppm/℃ ±1% Plugin,D5.5xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3924
200+
$0.1519
500+
$0.1466
1000+
$0.1439