
* Images are for reference only
PEP1206Y1003WNTA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PEP1206Y1003WNTA
- JLCPCB Part #
- C4208339
- Package
- 1206
- Description
- 660mW Thin Film Resistor ±10ppm/℃ ±0.05% 100kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7545
200+
$3.7755
500+
$3.6420
1000+
$3.5775