
* Images are for reference only
PHP02512E1001BBT5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PHP02512E1001BBT5
- JLCPCB Part #
- C3943534
- Package
- 2512
- Description
- 2.5W Thin Film Resistor ±25ppm/℃ ±0.1% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2025
200+
$1.2405
500+
$1.1970
1000+
$1.1745