
* Images are for reference only
PHT2010Y1002BGT
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PHT2010Y1002BGT
- JLCPCB Part #
- C3997813
- Package
- 2010
- Description
- 200mW Thin Film Resistor ±0.1% ±15ppm/℃ 10kΩ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3580
200+
$4.3965
500+
$4.2420
1000+
$4.1655