
* Images are for reference only
PLT1206Z2670LBTS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLT1206Z2670LBTS
- JLCPCB Part #
- C6147901
- Package
- 1206
- Description
- 400mW Thin Film Resistor ±0.01% ±5ppm/℃ 267Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3495
200+
$6.1245
500+
$5.9205
1000+
$5.8185