
* Images are for reference only
RCC040210K0FKED
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCC040210K0FKED
- JLCPCB Part #
- C1858963
- Package
- 0402
- Description
- 125mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
10+
$0.0246
30+
$0.0209
100+
$0.0188
500+
$0.0168
1000+
$0.0158