
* Images are for reference only
RCP0505B1K60JED
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP0505B1K60JED
- JLCPCB Part #
- C4129288
- Package
- 0505
- Description
- 1.4W Thick Film Resistors ±5% ±150ppm/℃ 1.6kΩ 0505 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$1.6065
600+
$1.6365
10+
$4.3815
300+
$1.6965