
* Images are for reference only
RCP0603W160RGED
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP0603W160RGED
- JLCPCB Part #
- C4072614
- Package
- 0603
- Description
- 1.5W Thick Film Resistors ±2% ±150ppm/℃ 160Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3815
300+
$1.6965
600+
$1.6365
900+
$1.6065