
* Images are for reference only
RCP1206B2K00GEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP1206B2K00GEA
- JLCPCB Part #
- C4334957
- Package
- 1206
- Description
- 2.4W Thick Film Resistors ±2% ±150ppm/℃ 2kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7395
200+
$0.2865
500+
$0.2775
1000+
$0.2715