This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCS040251R0JNED

Manufacturer
Vishay Intertech
MFR.Part #
RCS040251R0JNED
JLCPCB Part #
C1881099
Package
0402
Description
200mW Thick Film Resistors 50V ±5% ±200ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 10000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.0248
100+ $0.0242
300+ $0.0237
1000+ $0.0234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons