
* Images are for reference only
RCV2010470KJNEF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCV2010470KJNEF
- JLCPCB Part #
- C1513425
- Package
- 2010
- Description
- 750mW Thick Film Resistors 2kV ±5% ±200ppm/℃ 470kΩ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5820
200+
$0.2265
500+
$0.2175
1000+
$0.2145