
* Images are for reference only
RCWE1210R240FKEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE1210R240FKEA
- JLCPCB Part #
- C2088954
- Package
- 1210
- Description
- 1W Thick Film Resistors 300V ±100ppm/℃ ±1% 240mΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3818
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 3806
In-stock Item Pricing
Qty Unit Price
1+
$0.2933
50+
$0.2307
150+
$0.2039
500+
$0.1704
2500+
$0.1555
5000+
$0.1466