
* Images are for reference only
RCWE2512R750FKEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE2512R750FKEA
- JLCPCB Part #
- C2075665
- Package
- 2512
- Description
- 2W Thick Film Resistors 300V ±100ppm/℃ ±1% 750mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.3300
10+
$0.3210
30+
$0.3150
100+
$0.3105