
* Images are for reference only
RER45F3650RC02
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER45F3650RC02
- JLCPCB Part #
- C1571489
- Package
- Plugin
- Description
- 365Ω Wirewound Resistors 10W ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.3835
200+
$18.3375
500+
$17.6925
1000+
$17.3745