
* Images are for reference only
RNX02560M0FNR6
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX02560M0FNR6
- JLCPCB Part #
- C1819758
- Package
- Plugin,D3.6xL7.4mm
- Description
- Metal Oxide Resistors 60MΩ 500mW ±200ppm/℃ ±1% Plugin,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8790
200+
$1.5015
500+
$1.4490
1000+
$1.4220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →