
* Images are for reference only
RNX03810M0DHEL
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX03810M0DHEL
- JLCPCB Part #
- C1450070
- Package
- Plugin,D3.6xL10.7mm
- Description
- Metal Oxide Resistors 10MΩ 1W ±50ppm/℃ ±0.5% Plugin,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4255
200+
$4.4220
500+
$4.2660
1000+
$4.1895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →