
* Images are for reference only
RNX038470RJKR8N
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX038470RJKR8N
- JLCPCB Part #
- C1827677
- Package
- Plugin,D3.6xL10.7mm
- Description
- Metal Oxide Resistors 470Ω 1W ±100ppm/℃ ±5% Plugin,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.5560
200+
$2.6970
10+
$6.9690
500+
$2.6025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →