
* Images are for reference only
RNX03875M0FKWF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX03875M0FKWF
- JLCPCB Part #
- C1822668
- Package
- Plugin,D3.6xL10.7mm
- Description
- Metal Oxide Resistors 75MΩ 1W ±100ppm/℃ ±1% Plugin,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4770
200+
$1.3455
500+
$1.2990
1000+
$1.2750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →