
* Images are for reference only
ROX3002M00FKF5S
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX3002M00FKF5S
- JLCPCB Part #
- C1484191
- Package
- Plugin,D7.9xL77.5mm
- Description
- Metal Oxide Resistors 2MΩ 10W ±100ppm/℃ ±1% Plugin,D7.9xL77.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4795
200+
$14.8920
500+
$14.3685
1000+
$14.1105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →