
* Images are for reference only
ROX4001M00GNF5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX4001M00GNF5
- JLCPCB Part #
- C1489627
- Package
- Plugin,D7.9xL102.9mm
- Description
- Metal Oxide Resistors 1MΩ 16.8W ±200ppm/℃ ±2% Plugin,D7.9xL102.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5865
200+
$15.3195
500+
$14.7810
1000+
$14.5155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →