
* Images are for reference only
ROX60010M0FHF5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX60010M0FHF5
- JLCPCB Part #
- C1489599
- Package
- Plugin,D7.9xL153.7mm
- Description
- Metal Oxide Resistors 10MΩ 20W ±50ppm/℃ ±1% Plugin,D7.9xL153.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7635
200+
$24.6765
500+
$23.8095
1000+
$23.3805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →