
* Images are for reference only
S102M33Z5UR6TK6R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S102M33Z5UR6TK6R
- JLCPCB Part #
- C2265659
- Package
- Plugin,P=7.5mm
- Description
- ±20% 1nF Z5U 3kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0417
200+
$0.0441
10+
$0.1139
500+
$0.0425