
* Images are for reference only
S150J25SL0N6TJ5R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S150J25SL0N6TJ5R
- JLCPCB Part #
- C2218104
- Package
- Plugin,P=5mm
- Description
- ±5% 15pF SL 1kV Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 580
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
200+
$0.0153
500+
$0.0148
1000+
$0.0145