
* Images are for reference only
S471K25Y5PN6TL6R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S471K25Y5PN6TL6R
- JLCPCB Part #
- C2232995
- Package
- Plugin,P=5mm
- Description
- ±10% 470pF Y5P 1kV Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
200+
$0.0236
500+
$0.0227
1000+
$0.0224