
* Images are for reference only
S471K29X7RN6TJ5R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S471K29X7RN6TJ5R
- JLCPCB Part #
- C2226986
- Package
- Plugin,P=5mm
- Description
- ±10% 470pF X7R 1kV Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
200+
$0.0192
500+
$0.0186
1000+
$0.0183
Related Products