
* Images are for reference only
SA48CA-E3/54
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA48CA-E3/54
- JLCPCB Part #
- C3713246
- Package
- DO-204AC(DO-15)
- Description
- 6.5A 77.4V 500W 53.3V Bidirectional 48V DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2228
200+
$0.0863
500+
$0.0831
1000+
$0.0816