
* Images are for reference only
SFR25H0004758FR500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SFR25H0004758FR500
- JLCPCB Part #
- C3469437
- Package
- Plugin,D2.5xL6.5mm
- Description
- Metal Film Resistors 4.75Ω 500mW ±100ppm/℃ ±1% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0089
200+
$0.0093
10+
$0.0242
500+
$0.0090