
* Images are for reference only
SIHF15N60E-E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHF15N60E-E3
- JLCPCB Part #
- C7363734
- Package
- TO-220
- Description
- 600V 15A 280mΩ@8A,10V 34W 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7095
200+
$1.4805
500+
$1.4310
1000+
$1.4070