
* Images are for reference only
SIHF18N50D-E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHF18N50D-E3
- JLCPCB Part #
- C6228059
- Package
- TO-220
- Description
- 500V 18A 280mΩ@9A,10V 39W 5V@250uA 1 N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8000
10+
$1.7535
30+
$1.7235
100+
$1.6935