
* Images are for reference only
SMBJ188CAHM3_A/H
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ188CAHM3_A/H
- JLCPCB Part #
- C3702521
- Package
- DO-214AA(SMB)
- Description
- 2A 600W 328V 209V 188V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2493
200+
$0.0965
750+
$0.0932
1500+
$0.0915