
* Images are for reference only
SMM02040C4751FB000
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040C4751FB000
- JLCPCB Part #
- C3924186
- Package
- MELF-0204
- Description
- 250mW Thin Film Resistor ±50ppm/℃ ±1% 4.75kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
200+
$0.0116
500+
$0.0112
1000+
$0.0110