
* Images are for reference only
SMM02040D3322BB300
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040D3322BB300
- JLCPCB Part #
- C2083997
- Package
- MiniMELF
- Description
- 250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 33.2kΩ MiniMELF Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1213
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0495
200+
$0.0524
10+
$0.1350