
* Images are for reference only
SMM02040D5602BB300
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02040D5602BB300
- JLCPCB Part #
- C4131881
- Package
- MELF-0204
- Description
- 250mW Thin Film Resistor ±25ppm/℃ ±0.1% 56kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1061
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0566
200+
$0.0597
10+
$0.1541
500+
$0.0576